Part Details for 9DML0441AKILFT by Integrated Device Technology Inc
Overview of 9DML0441AKILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9DML0441AKILFT
9DML0441AKILFT CAD Models
9DML0441AKILFT Part Data Attributes
|
9DML0441AKILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9DML0441AKILFT
Integrated Device Technology Inc
VFQFPN-24, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 9DML | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.273 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 9DML0441AKILFT
This table gives cross-reference parts and alternative options found for 9DML0441AKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DML0441AKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS557GI-08LFT | Low Skew Clock Driver, 557 Series, 1 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | Integrated Device Technology Inc | 9DML0441AKILFT vs ICS557GI-08LFT |
ICS557G-08T-LF | Low Skew Clock Driver, 557 Series, 1 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | 9DML0441AKILFT vs ICS557G-08T-LF |
9DML0451AKILF | VFQFPN-24, Tray | Integrated Device Technology Inc | 9DML0441AKILFT vs 9DML0451AKILF |
557GI-08 | Low Skew Clock Driver, 557 Series, 1 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | 9DML0441AKILFT vs 557GI-08 |
ICS557G-08T | Low Skew Clock Driver, 557 Series, 1 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | 9DML0441AKILFT vs ICS557G-08T |
ICS557G-08LFT | Low Skew Clock Driver, 557 Series, 1 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | Integrated Device Technology Inc | 9DML0441AKILFT vs ICS557G-08LFT |
9DML0441AKILF | VFQFPN-24, Tray | Integrated Device Technology Inc | 9DML0441AKILFT vs 9DML0441AKILF |
557GI-08LFT | TSSOP-16, Reel | Integrated Device Technology Inc | 9DML0441AKILFT vs 557GI-08LFT |