Part Details for 9DBV0441AKILF by Integrated Device Technology Inc
Overview of 9DBV0441AKILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBV0441AKILF | Renesas Electronics Corporation | 4-Output 1.8V PCIe Zero-Delay/Fanout Clock Buffer with Zo=100 ohms | |
9DBV0441AKILFT | Renesas Electronics Corporation | 4-Output 1.8V PCIe Zero-Delay/Fanout Clock Buffer with Zo=100 ohms |
Part Details for 9DBV0441AKILF
9DBV0441AKILF CAD Models
9DBV0441AKILF Part Data Attributes
|
9DBV0441AKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9DBV0441AKILF
Integrated Device Technology Inc
VFQFPN-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | MLF-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 9DBV | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for 9DBV0441AKILF
This table gives cross-reference parts and alternative options found for 9DBV0441AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DBV0441AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9DBV0441AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | 9DBV0441AKILF vs 9DBV0441AKLF |
9DBV0431AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | 9DBV0441AKILF vs 9DBV0431AKLF |
9DBV0431AKILF | VFQFPN-32, Tray | Integrated Device Technology Inc | 9DBV0441AKILF vs 9DBV0431AKILF |
9DBV0441AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9DBV0441AKILF vs 9DBV0441AKLFT |
9DBV0431AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9DBV0441AKILF vs 9DBV0431AKLFT |