9DBU0231AKLF
Description: VFQFPN-24, Tube

Overview of 9DBU0231AKLF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Computing and Data Storage Transportation and Logistics Electronic Manufacturing Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
9DBU0231AKLF Renesas Electronics Corporation 2-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer
9DBU0231AKLFT Renesas Electronics Corporation 2-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer

CAD Models for 9DBU0231AKLF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9DBU0231AKLF by Integrated Device Technology Inc

9DBU0231AKLF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, VFQFN-24
Pin Count
24
Manufacturer Package Code
NLG24P1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
9DBU
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
24
Number of True Outputs
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. 9DBU0231AKLF
    Integrated Device Technology Inc
    VFQFPN-24, Tube
    VS

Related Parts for 9DBU0231AKLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9DBU0231AKLF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9DBU0231AKLF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 9DBU0231AKLF would you like to use for your alert(s)?
  • Please alert me when 9DBU0231AKLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9DBU0231AKLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9DBU0231AKLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9DBU0231AKLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9DBU0231AKLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9DBU0231AKLF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: