Part Details for 9DBL0255NLGI8 by Renesas Electronics Corporation
Results Overview of 9DBL0255NLGI8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9DBL0255NLGI8 Information
9DBL0255NLGI8 by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 9DBL0255NLGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9DBL0255NLGI8CT-ND
|
DigiKey | VFQFPN 3.00X3.00X1.00 MM, 0.50MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6661 / $4.5700 | Buy Now |
DISTI #
9DBL0255NLGI8
|
Avnet Americas | Clock Buffer, Fanout, 10 MHz to 220 MHz, 2 Outputs, 3.135 V to 3.465 V, 16 Pins, VFQFPN-EP - Tape an... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
972-9DBL0255NLGI8
|
Mouser Electronics | Clock Buffer 9DBL0255 1:2 3.3V PCIE FAN OUT BUFFER RoHS: Compliant | 0 |
|
$1.6600 / $4.1500 | Order Now |
|
Future Electronics | PCIe Gen1 to 5 Clock Fanout Buffer with LOS 2-OUT 16-Pin VFQFPN T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.5200 | Buy Now |
DISTI #
9DBL0255NLGI8
|
Avnet Silica | Clock Buffer Fanout 10 MHz to 220 MHz 2 Outputs 3135 V to 3465 V 16 Pins VFQFPNEP (Alt: 9DBL0255NLGI... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 9DBL0255NLGI8
9DBL0255NLGI8 CAD Models
9DBL0255NLGI8 Part Data Attributes
|
9DBL0255NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DBL0255NLGI8
Renesas Electronics Corporation
2-Output 3.3V PCIe Gen1-5 Clock Fanout Buffer with LOS, VFQFPN0/Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P3 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | SEATED HGT NOM | |
Family | 9DBL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.11SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 4.9 ns | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.903 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |