-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, SSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9DB433AFLFT by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9DB433AFLFT-ND
|
DigiKey | IC CLK FANOUT/BUFF ZD 28SSOP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3680 / $2.4181 | Buy Now |
DISTI #
9DB433AFLFT
|
Avnet Americas | 4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer - Tape and Reel (Alt: 9DB433AFLFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9444 | Buy Now |
DISTI #
972-9DB433AFLFT
|
Mouser Electronics | Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER RoHS: Compliant | 3802 |
|
$2.4200 / $5.9500 | Buy Now |
|
Future Electronics | PCIE GEN3 ZDB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.1400 | Buy Now |
DISTI #
SMC-9DB433AFLFT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25 |
|
RFQ | |
DISTI #
9DB433AFLFT
|
Avnet Silica | 4output 33 V PCIe Gen123 Zero Delay Fanout Buffer (Alt: 9DB433AFLFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DB433AFLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB433AFLFT
Renesas Electronics Corporation
4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, SSOP0/Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PYG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 9DB433AFLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DB433AFLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9DB433AFILF | Renesas Electronics Corporation | Check for Price | 4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, SSOP47/Tube | 9DB433AFLFT vs 9DB433AFILF |
9DB433AFLIFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 | 9DB433AFLFT vs 9DB433AFLIFT |
9DB433AFLFT | Integrated Device Technology Inc | Check for Price | SSOP-28, Reel | 9DB433AFLFT vs 9DB433AFLFT |
9DB433AFILFT | Integrated Device Technology Inc | Check for Price | SSOP-28, Reel | 9DB433AFLFT vs 9DB433AFILFT |
9DB433AFLF | Integrated Device Technology Inc | $2.1527 | SSOP-28, Tube | 9DB433AFLFT vs 9DB433AFLF |