-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-output Differential Buffer for PCIe Gen2 and QPI, TSSOP50/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB423BGLFT | Renesas Electronics Corporation | 4-output Differential Buffer for PCIe Gen2 and QPI | |
9DB423BGLF | Renesas Electronics Corporation | 4-output Differential Buffer for PCIe Gen2 and QPI |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9DB423BGLF
|
Avnet Americas | 4-output Differential Buffer for PCIe Gen2 and QPI - Rail/Tube (Alt: 9DB423BGLF) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8161 Partner Stock |
|
$1.9019 / $2.0735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DB423BGLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB423BGLF
Renesas Electronics Corporation
4-output Differential Buffer for PCIe Gen2 and QPI, TSSOP50/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PGG28 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 200 mA | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |