-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-output Differential Buffer For PCIe Gen1-2, SSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8650
|
Newark | Clock Buffer, 0 To 70Deg C Rohs Compliant: Yes |Renesas 9DB403DFLFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 326 |
|
$2.3700 / $4.7000 | Buy Now |
DISTI #
800-1247-1-ND
|
DigiKey | IC BUFFER 4OUTPUT DIFF 28-SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3247 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
9DB403DFLFT
|
Avnet Americas | 4-output Differential Buffer for PCIe Gen2 - Tape and Reel (Alt: 9DB403DFLFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.1463 / $2.4505 | Buy Now |
DISTI #
972-9DB403DFLFT
|
Mouser Electronics | Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 RoHS: Compliant | 1498 |
|
$2.2700 / $4.5200 | Buy Now |
|
Future Electronics | PCIE BUFFER - GEN2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Renesas Electronics America | IC BUFFER 4OUTPUT DIFF 28-SSOP Min Qty: 1 Container: Tape & Reel (TR) | 3247 |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
9DB403DFLFT
|
Avnet Americas | 4-output Differential Buffer for PCIe Gen2 - Tape and Reel (Alt: 9DB403DFLFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.1463 / $2.4505 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 90 |
|
$3.5525 / $5.6756 | Buy Now |
DISTI #
9DB403DFLFT
|
Avnet Silica | 4-output Differential Buffer for PCIe Gen2 (Alt: 9DB403DFLFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DB403DFLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB403DFLFT
Renesas Electronics Corporation
4-output Differential Buffer For PCIe Gen1-2, SSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PYG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |