Part Details for 9DB401BGLFT by Integrated Device Technology Inc
Overview of 9DB401BGLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB401BGLFT | Renesas Electronics Corporation | 4-output Differential Buffer for PCIe Gen1 |
Part Details for 9DB401BGLFT
9DB401BGLFT CAD Models
9DB401BGLFT Part Data Attributes
|
9DB401BGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9DB401BGLFT
Integrated Device Technology Inc
TSSOP-28, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, GREEN, MO-153, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PGG28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 9DB401BGLFT
This table gives cross-reference parts and alternative options found for 9DB401BGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DB401BGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9DB401BGLF | TSSOP-28, Tube | Integrated Device Technology Inc | 9DB401BGLFT vs 9DB401BGLF |
ICS9DB401YGT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-28 | Integrated Device Technology Inc | 9DB401BGLFT vs ICS9DB401YGT |
ICS9DB401CGT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.40 X 0.65 MM, MO-153, TSSOP-28 | Integrated Device Technology Inc | 9DB401BGLFT vs ICS9DB401CGT |
ICS9DB401CGLF | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28 | Renesas Electronics Corporation | 9DB401BGLFT vs ICS9DB401CGLF |
ICS9DB401CGT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28 | Renesas Electronics Corporation | 9DB401BGLFT vs ICS9DB401CGT |
9DB401CGT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-28 | Integrated Device Technology Inc | 9DB401BGLFT vs 9DB401CGT |
ICS9DB401CGLF | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.40 X 0.65 MM, ROHS COMPLIANT, MO-153, TSSOP-28 | Integrated Device Technology Inc | 9DB401BGLFT vs ICS9DB401CGLF |
9DB403DGLF | TSSOP-28, Tube | Integrated Device Technology Inc | 9DB401BGLFT vs 9DB403DGLF |
ICS9DB401YGT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28 | Renesas Electronics Corporation | 9DB401BGLFT vs ICS9DB401YGT |
ICS9DB401CGLFT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-28 | Integrated Device Technology Inc | 9DB401BGLFT vs ICS9DB401CGLFT |