-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB233AGILFT | Renesas Electronics Corporation | 2-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2931
|
Newark | Zero Delay Buff, 100Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9DB233AGILFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5600 / $4.1400 | Buy Now |
DISTI #
800-2541-1-ND
|
DigiKey | IC CLK FANOUT/BUFF ZD 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
627 In Stock |
|
$2.5403 / $4.6300 | Buy Now |
DISTI #
9DB233AGILFT
|
Avnet Americas | 2-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer - Tape and Reel (Alt: 9DB233AGILFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0889 | Buy Now |
DISTI #
972-9DB233AGILFT
|
Mouser Electronics | Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3 RoHS: Compliant | 3427 |
|
$2.3500 / $3.4100 | Buy Now |
|
Future Electronics | PCIE BUFFER - GEN3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
|
Renesas Electronics America | IC CLK FANOUT/BUFF ZD 20TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 627 |
|
$2.5403 / $4.6300 | Buy Now |
DISTI #
9DB233AGILFT
|
Avnet Silica | 2-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer (Alt: 9DB233AGILFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DB233AGILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB233AGILFT
Renesas Electronics Corporation
2-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |