Part Details for 9DB202CK-01LF by Integrated Device Technology Inc
Overview of 9DB202CK-01LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 9DB202CK-01LF
9DB202CK-01LF CAD Models
9DB202CK-01LF Part Data Attributes:
|
9DB202CK-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9DB202CK-01LF
Integrated Device Technology Inc
VFQFPN-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for 9DB202CK-01LF
This table gives cross-reference parts and alternative options found for 9DB202CK-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DB202CK-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9DB202CK-01 | PLL Based Clock Driver, 9DB Series, 1 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | 9DB202CK-01LF vs 9DB202CK-01 |
ICS9DB202CK-01LF | PLL Based Clock Driver, 9DB Series, 1 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, LEAD FREE, MO-220, VFQFN-32 | Integrated Device Technology Inc | 9DB202CK-01LF vs ICS9DB202CK-01LF |
ICS9DB202CK-01T | PLL Based Clock Driver, 9DB Series, 1 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | 9DB202CK-01LF vs ICS9DB202CK-01T |
ICS9DB202CK-01LFT | PLL Based Clock Driver, 9DB Series, 1 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, LEAD FREE, MO-220, VFQFN-32 | Integrated Device Technology Inc | 9DB202CK-01LF vs ICS9DB202CK-01LFT |