Part Details for 9D20-02 by Tech-Etch
Results Overview of 9D20-02 by Tech-Etch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9D20-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 9D20-02 | 1898 |
|
$0.3850 / $1.0500 | Buy Now |
DISTI #
TEH9D20-02
|
DB Roberts | D CONN, SS | 3785 |
|
Buy Now |
Part Details for 9D20-02
9D20-02 CAD Models
9D20-02 Part Data Attributes
|
9D20-02
Tech-Etch
Buy Now
Datasheet
|
Compare Parts:
9D20-02
Tech-Etch
Connector Accessory, Gasket, Stainless Steel,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECH-ETCH INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL |