Part Details for 9D-BBK-S-015S-000 by TE Connectivity
Overview of 9D-BBK-S-015S-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3015-SMLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB3015-SMLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB1015-S | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 9D-BBK-S-015S-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM1415
|
Newark | Board Level Mv |Te Connectivity 9D-BBK-S-015S-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$7.8900 / $11.0800 | Buy Now |
DISTI #
9D-BBK-S-015S-000
|
Avnet Americas | Pressure Sensor 0V to 6.5V 1.5psi Differential 16-Pin SOIC Stick - Bulk (Alt: 9D-BBK-S-015S-000) Min Qty: 120 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9D-BBK-S015S000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
9D-BBK-S-015S-000
|
Avnet Abacus | (Alt: 9D-BBK-S-015S-000) RoHS: Compliant Min Qty: 120 Package Multiple: 24 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 9D-BBK-S-015S-000
9D-BBK-S-015S-000 CAD Models
9D-BBK-S-015S-000 Part Data Attributes
|
9D-BBK-S-015S-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9D-BBK-S-015S-000
TE Connectivity
Piezoresistive Sensor, 1.5Psi Max, 0.1%, 90mV
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 90mV | |
Pressure Range-Max | 1.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V |