Part Details for 9CRL0612P0G001 by Sanyo-Denki Co Ltd
Results Overview of 9CRL0612P0G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9CRL0612P0G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2271-ND
|
DigiKey | FAN AXIAL DUAL 60X76MM 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
31 In Stock |
|
$87.4200 | Buy Now |
DISTI #
978-9CRL0612P0G001
|
Mouser Electronics | DC Fans Axial Fan, 60x60x76mm, 12VDC, Counter Rotating, Long Life, Performance, Tach/PWM RoHS: Compliant | 0 |
|
$87.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.8200 / $181.8400 | Buy Now |
DISTI #
9CRL0612P0G001
|
TME | Fan: DC, axial, 12VDC, 60x60x76mm, 120m3/h, 66dBA, ball, 16500rpm Min Qty: 1 | 0 |
|
$82.4400 / $120.9200 | RFQ |
DISTI #
000000000005110986
|
Sager | DC Fans Axial Fan, 60x60x76mm, 12VDC, Counter Rotating, Long Life, Performance, Tach/PWM Min Qty: 1 | 0 |
|
$87.4300 / $104.3900 | Buy Now |