There are no models available for this part yet.
Overview of 9C33U0 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9C33U0 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H8622
|
Newark | 30A Com 2P3W Dg U0 600V |Abb Thomas & Betts 9C33U0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.2500 / $424.9700 | Buy Now | |
Onlinecomponents.com | DuraGard Female Connector - 30A - Trough 600VAC/250VDC - 2P3W - Thermoplastic RoHS: Compliant | 0 |
|
$309.9300 / $333.5700 | Buy Now | ||
Master Electronics | DuraGard Female Connector - 30A - Trough 600VAC/250VDC - 2P3W - Thermoplastic RoHS: Compliant | 0 |
|
$309.9300 / $333.5700 | Buy Now |
CAD Models for 9C33U0 by Thomas & Betts
Part Data Attributes for 9C33U0 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
ONE GROUND CONTACT ALSO AVAILABLE
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Material
|
POLYBUTYLENE TEREPHTHALATE
|
Total Number of Contacts
|
3
|