Part Details for 9C33U0/C75 by Thomas & Betts
Results Overview of 9C33U0/C75 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9C33U0/C75 Information
9C33U0/C75 by Thomas & Betts is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9C33U0/C75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9503
|
Newark | 30A Con 2P3W Dg U0 600V 3/4 Inchnpt |Abb Thomas & Betts 9C33U0/C75 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$527.5700 / $647.9500 | Buy Now |
|
Onlinecomponents.com | DuraGard Female Connector - 30A - Trough 600VAC/250VDC - 2P3W - Thermoplastic - 3/4 Inch NPT RoHS: Compliant | 0 |
|
$477.7500 / $498.6900 | Buy Now |
|
Master Electronics | DuraGard Female Connector - 30A - Trough 600VAC/250VDC - 2P3W - Thermoplastic - 3/4 Inch NPT RoHS: Compliant | 0 |
|
$477.7500 / $498.6900 | Buy Now |