Part Details for 9C12063A4751F by YAGEO Corporation
Overview of 9C12063A4751F by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C12063A4751F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 4.75K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 9488 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for 9C12063A4751F
9C12063A4751F CAD Models
9C12063A4751F Part Data Attributes
|
9C12063A4751F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12063A4751F
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C12063A4751F
This table gives cross-reference parts and alternative options found for 9C12063A4751F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12063A4751F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC06K4751FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 9C12063A4751F vs RHC06K4751FCL |
RHC06K4751FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 9C12063A4751F vs RHC06K4751FT |
9C12063A4751FKAF6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 9C12063A4751F vs 9C12063A4751FKAF6 |
9C12063A4751FKPFP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 9C12063A4751F vs 9C12063A4751FKPFP |
RHC06K4751FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 9C12063A4751F vs RHC06K4751FB |
RC-06K4751FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | 9C12063A4751F vs RC-06K4751FT |
RHC06K4751FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 9C12063A4751F vs RHC06K4751FTG |
9C12063A4751FKAF7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 9C12063A4751F vs 9C12063A4751FKAF7 |
9C12063A4751FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 9C12063A4751F vs 9C12063A4751FKAF3 |
RHC06K4751FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 9C12063A4751F vs RHC06K4751FC |