Part Details for 9C08052A0R00JLPF4 by YAGEO Corporation
Overview of 9C08052A0R00JLPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A0R00JLPF4
9C08052A0R00JLPF4 CAD Models
9C08052A0R00JLPF4 Part Data Attributes
|
9C08052A0R00JLPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A0R00JLPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 9C08052A0R00JLPF4
This table gives cross-reference parts and alternative options found for 9C08052A0R00JLPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A0R00JLPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-000T | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | VENKEL LTD | 9C08052A0R00JLPF4 vs CR0805-8W-000T |
CRCW08050000Z0EC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9C08052A0R00JLPF4 vs CRCW08050000Z0EC |
CRCW08050000Z0EB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9C08052A0R00JLPF4 vs CRCW08050000Z0EB |
CR21-0000-ZL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | 9C08052A0R00JLPF4 vs CR21-0000-ZL |
CR0805-10W-000T-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | VENKEL LTD | 9C08052A0R00JLPF4 vs CR0805-10W-000T-13 |
ASC0805-R000T5 | JUMPER, 0.125W, 0ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | 9C08052A0R00JLPF4 vs ASC0805-R000T5 |
WR08X000PBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C08052A0R00JLPF4 vs WR08X000PBL |
RCA08050000ZSEC | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A0R00JLPF4 vs RCA08050000ZSEC |
RC2012J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 9C08052A0R00JLPF4 vs RC2012J000AS |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | 9C08052A0R00JLPF4 vs CR100000F |