Part Details for 9C02017A10R0JLPF7 by YAGEO Corporation
Overview of 9C02017A10R0JLPF7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C02017A10R0JLPF7
9C02017A10R0JLPF7 CAD Models
9C02017A10R0JLPF7 Part Data Attributes
|
9C02017A10R0JLPF7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C02017A10R0JLPF7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 9C02017A10R0JLPF7
This table gives cross-reference parts and alternative options found for 9C02017A10R0JLPF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C02017A10R0JLPF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC01W10R0JC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | 9C02017A10R0JLPF7 vs RC01W10R0JC |
RK73B1HLTP100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 9C02017A10R0JLPF7 vs RK73B1HLTP100J |
CR-01JLC---10R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 9C02017A10R0JLPF7 vs CR-01JLC---10R |
RK73B1HTTB100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 9C02017A10R0JLPF7 vs RK73B1HTTB100J |
CR-01JLB---10R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 9C02017A10R0JLPF7 vs CR-01JLB---10R |
CR06-100JC | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.05W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | 9C02017A10R0JLPF7 vs CR06-100JC |
ERJU01J100C | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 9C02017A10R0JLPF7 vs ERJU01J100C |
CPW05-100-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 9C02017A10R0JLPF7 vs CPW05-100-JK |
RC01W10R0JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 9C02017A10R0JLPF7 vs RC01W10R0JTG |
MCR006YLPJ100 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | 9C02017A10R0JLPF7 vs MCR006YLPJ100 |