Part Details for 9C-36.000MAAE-T by TXC Corporation
Results Overview of 9C-36.000MAAE-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9C-36.000MAAE-T Information
9C-36.000MAAE-T by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 9C-36.000MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
717-9C-36.000MAAE-T
|
Mouser Electronics | Crystals Timing XTAL | 0 |
|
$0.5390 / $1.0300 | Order Now |
DISTI #
40370585
|
Verical | Crystal 36MHz ±30ppm (Tol) ±30ppm (Stability) 12pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 819 |
|
$0.1100 / $0.2000 | Buy Now |
Part Details for 9C-36.000MAAE-T
9C-36.000MAAE-T CAD Models
9C-36.000MAAE-T Part Data Attributes
|
9C-36.000MAAE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-36.000MAAE-T
TXC Corporation
CRYSTAL 36.0000MHZ 12PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.8mm x 3.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |