Part Details for 9C-32.000MBBK-T by TXC Corporation
Overview of 9C-32.000MBBK-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C-32.000MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40370619
|
Verical | HC49 Timing XTAL 32 MHz 50ppm 50ppm -20 to 70C 20pF Min Qty: 250 Package Multiple: 1 | Americas - 845 |
|
$0.1100 / $0.2000 | Buy Now |
Part Details for 9C-32.000MBBK-T
9C-32.000MBBK-T CAD Models
9C-32.000MBBK-T Part Data Attributes
|
9C-32.000MBBK-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-32.000MBBK-T
TXC Corporation
CRYSTAL 32.0000MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.8mm x 3.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |