Part Details for 9C-3.579545MBBK-T by TXC Corporation
Overview of 9C-3.579545MBBK-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C-3.579545MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-2450-1-ND
|
DigiKey | CRYSTAL 3.579545MHZ 20PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
297 In Stock |
|
$0.1778 / $0.3400 | Buy Now |
DISTI #
V72:2272_14757554
|
Arrow Electronics | Crystal 3.579545MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/S SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2010 Container: Cut Strips | Americas - 40 |
|
$0.1068 / $0.1415 | Buy Now |
Part Details for 9C-3.579545MBBK-T
9C-3.579545MBBK-T CAD Models
9C-3.579545MBBK-T Part Data Attributes
|
9C-3.579545MBBK-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-3.579545MBBK-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, HC-49S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |