Part Details for 9C-26.000MDDI-T by TXC Corporation
Overview of 9C-26.000MDDI-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C-26.000MDDI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9958
|
Newark | Hc49 Smd Mhz Quartz Xtal/Metal, +/-20Ppm @25C, +/-20Ppm (-20 To 70C), 16Pf |Txc 9C-26.000MDDI-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for 9C-26.000MDDI-T
9C-26.000MDDI-T CAD Models
9C-26.000MDDI-T Part Data Attributes:
|
9C-26.000MDDI-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-26.000MDDI-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom, HC-49S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x 3.8mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |