9C-22.000MEEJ-T
TXC Corporation
Description: CRYSTAL 22.000 MHZ 18PF SMD

Overview of 9C-22.000MEEJ-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 9C-22.000MEEJ-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86R1780
Newark Crystal, 22Mhz, 18Pf, Hc-49S, Frequency Nom:22Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:10Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:9C Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-22.000MEEJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 86R1781
Newark Quartz Crystal, 22 Mhz, 18 Pf, Hc-49S, Frequency Nom:22Mhz, Crystal Case:Hc49, Frequency Stability +/-:10Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:9C Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-22.000MEEJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for 9C-22.000MEEJ-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C-22.000MEEJ-T by TXC Corporation

9C-22.000MEEJ-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TXC CORP
Package Description
HC-49S, SMD, 2 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
TXC CORPORATION
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
22 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
11.4mm x 4.8mm x 3.8mm
Series Resistance
30 Ω
Surface Mount
YES
Want to compare parts?
  1. 9C-22.000MEEJ-T
    TXC Corporation
    CRYSTAL 22.000 MHZ 18PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C-22.000MEEJ-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C-22.000MEEJ-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 9C-22.000MEEJ-T would you like to use for your alert(s)?
  • Please alert me when 9C-22.000MEEJ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C-22.000MEEJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C-22.000MEEJ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C-22.000MEEJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C-22.000MEEJ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C-22.000MEEJ-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: