Part Details for 9C-10.000MAAI-T by TXC Corporation
Overview of 9C-10.000MAAI-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C-10.000MAAI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31683986
|
Verical | Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 16pF FUND 80Ohm 2-Pin HC-49/S SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1114 | Buy Now |
Part Details for 9C-10.000MAAI-T
9C-10.000MAAI-T CAD Models
9C-10.000MAAI-T Part Data Attributes
|
9C-10.000MAAI-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-10.000MAAI-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |