There are no models available for this part yet.
Overview of 9BMB24P2G01 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 9BMB24P2G01 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1381-ND
|
DigiKey | FAN BLOWER 97.1X33MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
556 In Stock |
|
$22.8493 / $30.6400 | Buy Now | |
DISTI #
978-9BMB24P2G01
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 97x33mm, 24VDC, High Performance, Tachometer, PWM RoHS: Compliant | 14 |
|
$22.8400 / $30.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
32 On Order |
|
$22.1700 / $29.4200 | Buy Now | ||
DISTI #
000000000003568826
|
Sager | Blowers & Centrifugal Fans DC Blower, 97x33mm, 24VDC, High Performance, Tachometer, PWM Min Qty: 1 | 724 |
|
$21.1500 / $28.3200 | Buy Now | |
DISTI #
C1S721900053755
|
Chip1Stop | Blowers and Fans RoHS: Compliant Container: Bulk | 5 |
|
$28.3000 | Buy Now | |
Master Electronics | RoHS: Compliant |
32 On Order |
|
$22.1700 / $29.4200 | Buy Now | ||
Neutron USA | Blower R97x33mm 24VDC 19.92W, 5750rpm 47.3CFM 61dB, Tach PWM duty 0% Stop, 4 Wire, Plastic F/B | 50 |
|
$79.0500 | Buy Now |
CAD Models for 9BMB24P2G01 by Sanyo-Denki Co Ltd
Part Data Attributes for 9BMB24P2G01 by Sanyo-Denki Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPROVALS: UL
|
Airflow
|
47.3 CFM
|
Approvals
|
CSA; TUV
|
Body Material
|
PLASTIC
|
Height
|
95 mm
|
Length
|
97.1 mm
|
Life Expectancy
|
40000 h
|
Noise
|
61 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure
|
77.47 mmH2O
|
Rated Current
|
0.83 A
|
Rated Power
|
19.92 W
|
Rated Voltage
|
24 V
|
Speed
|
5750 rpm
|
Thermal Support Device Type
|
DC BLOWER
|
Weight
|
190 g
|
Width
|
33 mm
|