Part Details for 9B1TS48P0G001 by Sanyo-Denki Co Ltd
Results Overview of 9B1TS48P0G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 9B1TS48P0G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2197-ND
|
DigiKey | FAN BLOWER CF 270X119.0MM 48VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$337.4080 / $411.8700 | Buy Now |
DISTI #
978-9B1TS48P0G001
|
Mouser Electronics | Blowers & Centrifugal Fans DC Centrifugal Fan, 270x270x119mm, 48VDC, Bracket-Mounted, Tachometer... more RoHS: Compliant | 0 |
|
$347.8000 / $373.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$341.8500 / $352.3400 | Buy Now |
DISTI #
9B1TS48P0G001
|
TME | Fan: DC, axial, 48VDC, 270x270x119mm, 1686m3/h, 74.5dBA, ball Min Qty: 1 | 0 |
|
$418.5800 / $455.3000 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days | 50 |
|
$345.1600 / $380.0600 | Buy Now |
DISTI #
000000000005570196
|
Sager | Blowers & Centrifugal Fans DC Centrifugal Fan, 270x270x119mm, 48VDC, Bracket-Mounted, Tachometer... more Min Qty: 1 | 0 |
|
$321.1300 / $378.6400 | Buy Now |