Part Details for 9B-26.000MEEJ-B by TXC Corporation
Overview of 9B-26.000MEEJ-B by TXC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9B-26.000MEEJ-B
9B-26.000MEEJ-B CAD Models
9B-26.000MEEJ-B Part Data Attributes
|
9B-26.000MEEJ-B
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9B-26.000MEEJ-B
TXC Corporation
CRYSTAL 26.000 MHZ 18PF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | DIP, HC-49S, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.5mm x 5.0mm x 3.68mm | |
Series Resistance | 30 Ω | |
Surface Mount | NO |