Part Details for 9B-25.000MAAJ-B by TXC Corporation
Overview of 9B-25.000MAAJ-B by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9B-25.000MAAJ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0944
|
Newark | Xtal, 25.000Mhz, 18Pf, Hc-49S, Frequency Nom:25Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:9B Series, Operating Temperature Rohs Compliant: Yes |Txc 9B-25.000MAAJ-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.5560 | Buy Now |
DISTI #
64AH9882
|
Newark | Crystal, 25Mhz, 18Pf, 11.5Mm X 5Mm, Frequency Nom:25Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:9B Series, Operating Temperaturerohs Compliant: Yes |Txc 9B-25.000MAAJ-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for 9B-25.000MAAJ-B
9B-25.000MAAJ-B CAD Models
9B-25.000MAAJ-B Part Data Attributes
|
9B-25.000MAAJ-B
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9B-25.000MAAJ-B
TXC Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO |