Part Details for 9B-10.000MAAE-B by TXC Corporation
Overview of 9B-10.000MAAE-B by TXC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9B-10.000MAAE-B
9B-10.000MAAE-B CAD Models
9B-10.000MAAE-B Part Data Attributes:
|
9B-10.000MAAE-B
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9B-10.000MAAE-B
TXC Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |