Part Details for 9AS7D5 by Schneider Electric
Overview of 9AS7D5 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9AS7D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4354
|
Newark | Power Relay, Spdt, 5Vdc, 30A, Panel, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:30A, Product Range:Harmony 9A Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277V Rohs Compliant: Yes |Schneider Electric/legacy Relay 9AS7D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$16.3900 / $25.5500 | Buy Now |
DISTI #
4008-9AS7D5-ND
|
DigiKey | ELECTROMECHNICAL POWER RELAYS, S Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9201 / $22.5000 | Buy Now |
DISTI #
528-9552-5
|
Mouser Electronics | General Purpose Relays 9A Mini Power Relay SPDT, 30 Amp Rating RoHS: Not Compliant | 24 |
|
$15.9200 / $24.1800 | Buy Now |
DISTI #
72223776
|
RS | Power Relay, Harmony 9A,30A,5 VDC SPDT, flanged panel mount, sealed cover | Schneider Electric 9AS7D5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 53 |
|
$23.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.2300 | Buy Now |