Part Details for 9AS3D5 by Schneider Electric
Overview of 9AS3D5 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9AS3D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4348
|
Newark | Power Relay, Spst-No, 5Vdc, 30A, Panel, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:30A, Product Range:Harmony 9A Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277V Rohs Compliant: Yes |Schneider Electric/legacy Relay 9AS3D5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$18.3400 / $21.6300 | Buy Now |
DISTI #
4008-9AS3D5-ND
|
DigiKey | ELECTROMECHNICAL POWER RELAYS, S Min Qty: 1 Lead time: 17 Weeks Container: Box |
8 In Stock |
|
$13.4803 / $19.2600 | Buy Now |
DISTI #
528-9152-5
|
Mouser Electronics | General Purpose Relays 9A Mini Power Relay SPST-NO, 30A RoHS: Not Compliant | 77 |
|
$13.0900 / $17.5700 | Buy Now |
DISTI #
72223767
|
RS | Power Relay, Harmony 9A,30A,5 VDC SPST-NO, flanged panel mount, sealed cover | Schneider Electric 9AS3D5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$17.3300 / $19.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.1800 | Buy Now |