Part Details for 9ADTS23P0F001 by Sanyo-Denki Co Ltd
Results Overview of 9ADTS23P0F001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9ADTS23P0F001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9ADTS23P0F001-ND
|
DigiKey | 225X99MM, ACDC, 230V, CENTRIFUGA Min Qty: 1 Lead time: 16 Weeks Container: Box |
16 In Stock |
|
$536.2500 | Buy Now |
DISTI #
978-9ADTS23P0F001
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Fan, ACDC, 225x99mm Round, 230VAC, 812CFM, Tach/PWM RoHS: Compliant | 0 |
|
$509.5000 / $513.4300 | Order Now |
|
Onlinecomponents.com | AC/DC Fan - 225x99mm - 230V - Centrifugal - Tach - PWM RoHS: Compliant | 0 |
|
$458.9100 / $961.1900 | Buy Now |
DISTI #
87167534
|
Verical | AC Motorized Impeller 230VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$694.0000 | Buy Now |
DISTI #
000000000006186652
|
Sager | Blowers & Centrifugal Fans EC Centrifugal Fan, ACDC, 225x99mm Round, 230VAC, 812CFM, Tach/PWM Min Qty: 1 | 0 |
|
$434.5400 / $551.7800 | Buy Now |
DISTI #
9ADTS23P0F001
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 |
|
$601.0000 / $694.0000 | Buy Now |
Part Details for 9ADTS23P0F001
9ADTS23P0F001 CAD Models
9ADTS23P0F001 Part Data Attributes
|
9ADTS23P0F001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9ADTS23P0F001
Sanyo-Denki Co Ltd
Fan/Blower,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV | |
Airflow | 621 CFM | |
Approvals | CE;CUL;UL | |
Body Material | PLASTIC | |
Diameter | 225 mm | |
Life Expectancy | 40000 h | |
Noise | 68 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 49.022 mmH2O | |
Rated Current | 0.64 A | |
Rated Power | 70 W | |
Rated Voltage | 230 V | |
Speed | 2450 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1800 g | |
Width | 99 mm |