Part Details for 9ADAW1201H1H001 by Sanyo-Denki Co Ltd
Overview of 9ADAW1201H1H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9ADAW1201H1H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9ADAW1201H1H001-ND
|
DigiKey | 120X38MM, ACDC, 100V TO 240V, SP Min Qty: 1 Lead time: 16 Weeks Container: Box |
20 In Stock |
|
$111.6435 / $134.6500 | Buy Now |
DISTI #
978-9ADAW1201H1H001
|
Mouser Electronics | EC Fans ACDC Fan, 120x120x38mm, 100-240VAC, Splash Proof, Rib, Low Speed Sensor, IP68 RoHS: Compliant | 42 |
|
$110.5700 / $133.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Fan - 120x38mm - 100V to 240V - Splash Proof - High Airflow & Static Pressure - Wide Voltage Range - IP68 - Low Speed Sensor | 0 |
|
$98.2400 / $182.9100 | Buy Now |
DISTI #
000000000007154854
|
Sager | EC Fans ACDC Fan, 120x120x38mm, 100-240VAC, Splash Proof, Rib, Low Speed Sensor, IP68 Min Qty: 1 | 0 |
|
$101.7700 / $136.2700 | Buy Now |