There are no models available for this part yet.
Overview of 9AD1201H40021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9AD1201H40021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-9AD1201H40021-ND
|
DigiKey | FAN 120X25MM 100-240VAC Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$58.2513 | Buy Now | |
DISTI #
978-9AD1201H40021
|
Mouser Electronics | EC Fans AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Ribless, High Static Pressure RoHS: Compliant | 0 |
|
$52.4100 / $68.2600 | Order Now | |
DISTI #
000000000007235822
|
Sager | 100V TO 240V, HIGH STATIC PRESSURE, HIGH AIRFLOW, LONG LIFE, WIDE OPERATING VOLTAGE RANGE, RBLS / SIZE: 120X25 / TYPE: AC,DC Min Qty: 30 | 0 |
|
$44.4400 / $52.6300 | Buy Now |