Part Details for 9AC4 by Honeywell Sensing and Control
Overview of 9AC4 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9AC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B9228
|
Newark | Sealed Oi Switch |Honeywell 9AC4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,745.3300 / $1,780.4700 | Buy Now |
DISTI #
9AC4-ND
|
DigiKey | SWITCH SNAP ACTION DPST 5A 250V Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,405.6320 | Buy Now |
DISTI #
785-9AC4
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A ASSEMBLY SWITCH RoHS: Not Compliant | 0 |
|
$1,694.9200 | Order Now |
DISTI #
71324142
|
RS | Toggles & Rockers | Honeywell 9AC4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Container: Bulk | 0 |
|
$2,178.0300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: AC Series Door Switch, Single Pole Double Throw (SPDT), 1SE1-6 Sealed Basic Switch, Potted Lead Wire (20 Gauge) Termination, Push - Pull Plunger Actuator RoHS: Compliant |
5 In Stock |
|
$1,465.1200 / $4,009.9900 | Buy Now |
DISTI #
74064231
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Rod 5A 250VAC 30VDC Screw Mount Wire Lead Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 4 |
|
$1,943.5390 / $5,212.9870 | Buy Now |
DISTI #
9AC4
|
TTI | Basic / Snap Action Switches SPDT 5A ASSEMBLY SWITCH Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,419.8600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: AC Series Door Switch, Single Pole Double Throw (SPDT), 1SE1-6 Sealed Basic Switch, Potted Lead Wire (20 Gauge) Termination, Push - Pull Plunger Actuator RoHS: Compliant |
5 In Stock |
|
$1,465.1200 / $4,009.9900 | Buy Now |