Part Details for 9AC15000202060C3 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of 9AC15000202060C3 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9AC15000202060C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15MHz 20pF 20ppm HC-49S Crystals ROHS | 535 |
|
$0.0385 / $0.0758 | Buy Now |