Part Details for 9A0912S4021 by Sanyo-Denki Co Ltd
Overview of 9A0912S4021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0912S4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2224-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
75 In Stock |
|
$9.9373 / $13.5500 | Buy Now |
DISTI #
978-9A0912S4021
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 12VDC, 58.6CFM, 39dBA, Ribless, Ball, Lead Wires, RoHS: Compliant | 0 |
|
$9.8800 / $11.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0300 / $12.7100 | Buy Now |
DISTI #
9A0912S4021
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 99.6m3/h, 39dBA, ball, 3550rpm Min Qty: 1 | 0 |
|
$10.9700 / $16.0900 | RFQ |
DISTI #
000000000002138153
|
Sager | DC Fans Axial Fan, 92x92x25mm, 12VDC, 58.6CFM, 39dBA, Ribless, Ball, Lead Wires, Min Qty: 1 | 0 |
|
$9.3300 / $12.4900 | Buy Now |
DISTI #
C1S721900053746
|
Chip1Stop | DC fan motor RoHS: Compliant | 8 |
|
$6.5300 | Buy Now |
DISTI #
C1S721900041848
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 5 |
|
$9.7400 | Buy Now |
|
Neutron USA | DC Fan Sq92x25mm 12VDC 3.24W, 3550rpm 58.6CFM 39dB, Ribless, 2 Wire, Plastic F/B | 50 |
|
$76.7500 | Buy Now |
Part Details for 9A0912S4021
9A0912S4021 CAD Models
9A0912S4021 Part Data Attributes
|
9A0912S4021
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9A0912S4021
Sanyo-Denki Co Ltd
AC Fan, 0.27A, 12V, 3.24W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 58.6 CFM | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.715 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 3.24 W | |
Rated Voltage | 12 V | |
Speed | 3550 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 100 g | |
Width | 25 mm |