Part Details for 9A0824S402 by Sanyo-Denki Co Ltd
Overview of 9A0824S402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0824S402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1963-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
71 In Stock |
|
$12.0878 / $16.4900 | Buy Now |
DISTI #
978-9A0824S402
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC RoHS: Compliant | 24 |
|
$12.0800 / $16.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7300 / $15.5600 | Buy Now |
|
Quest Components | 72 |
|
$13.5790 / $16.5150 | Buy Now | |
DISTI #
9A0824S402
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 72m3/h, 34dBA, ball bearing Min Qty: 1 | 0 |
|
$12.8100 / $18.7900 | RFQ |
DISTI #
000000000001408678
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC Min Qty: 1 | 0 |
|
$11.1900 / $14.9800 | Buy Now |
|
Neutron USA | DC Fans DC Fan 80x25mm 24VDC | 0 |
|
$82.9700 | Buy Now |
Part Details for 9A0824S402
9A0824S402 CAD Models
9A0824S402 Part Data Attributes:
|
9A0824S402
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9A0824S402
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.1A, 24V, 2.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 42.4 CFM | |
Approvals | CSA; TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.9022 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25 mm |