Part Details for 9A0624S401 by Sanyo-Denki Co Ltd
Overview of 9A0624S401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0624S401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1332-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
38 In Stock |
|
$9.9683 / $13.6000 | Buy Now |
DISTI #
978-9A0624S401
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Tachometer RoHS: Compliant | 0 |
|
$9.9600 / $13.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0000 / $14.5800 | Buy Now |
DISTI #
000000000002138063
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Tachometer Min Qty: 1 | 0 |
|
$9.1100 / $10.8800 | Buy Now |
|
Neutron USA | DC Fan 60x25mm 24VDC 1.92W, 23CFM 33dB, Tach | 38 |
|
$86.1500 | Buy Now |
Part Details for 9A0624S401
9A0624S401 CAD Models
9A0624S401 Part Data Attributes
|
9A0624S401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9A0624S401
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 23 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 5.791 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.92 W | |
Rated Voltage | 24 V | |
Speed | 4600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25 mm |