-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
19-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN168/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZXL1950DKILF | Renesas Electronics Corporation | 19-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer | |
9ZXL1950DKILFT | Renesas Electronics Corporation | 19-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4167
|
Newark | Clk Buffer, 400Mhz, -40 To 85Deg C, Clock Ic Type:Clock Buffer, Frequency:400Mhz, No. Of Outputs:19Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Vfqfpn, No. Of Pins:72Pins, Operating Temperature Rohs Compliant: Yes |Renesas 9ZXL1950DKILF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4600 / $7.6500 | Buy Now |
DISTI #
800-3860-ND
|
DigiKey | DB1900ZL OEM DERIV "LITE" Min Qty: 1 Lead time: 12 Weeks Container: Tray |
168 In Stock |
|
$4.1723 / $7.3600 | Buy Now |
DISTI #
9ZXL1950DKILF
|
Avnet Americas | Clock Buffer 19-Output 85Ohm 72-Pin VFQFPN Tray - Trays (Alt: 9ZXL1950DKILF) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5300 | Buy Now |
DISTI #
972-9ZXL1950DKILF
|
Mouser Electronics | Clock Buffer 9ZXL1950D 19 O/P LOW-POW DB1900Z DERIV. W/85OHM ZO RoHS: Compliant | 158 |
|
$4.1700 / $7.3600 | Buy Now |
|
Future Electronics | DB1900ZL OEM DERIV "LITE" RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.7000 / $4.8900 | Buy Now |
|
Future Electronics | DB1900ZL OEM DERIV "LITE" RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.7000 / $5.4800 | Buy Now |
|
Renesas Electronics America | DB1900ZL OEM DERIV "LITE" Min Qty: 1 Container: Tray | 168 |
|
$4.1723 / $7.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9ZXL1950DKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9ZXL1950DKILF
Renesas Electronics Corporation
19-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN168/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | , | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-08-28 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9ZXL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 72 | |
Number of True Outputs | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 65 mA | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |