There are no models available for this part yet.
Overview of 9WP0612H401 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9WP0612H401 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1832-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
526 In Stock |
|
$16.6344 / $22.4800 | Buy Now | |
DISTI #
978-9WP0612H401
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 18.7CFM, 1.32W, 28dBA, Splash Proof, Tach, IP68 RoHS: Compliant | 0 |
|
$17.3100 / $22.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
80 On Order |
|
$19.1300 / $25.3800 | Buy Now | ||
DISTI #
9WP0612H401
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 31.8m3/h, 28dBA, ball, 3800rpm Min Qty: 31 | 0 |
|
$19.3800 | RFQ | |
DISTI #
000000000002138742
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 18.7CFM, 1.32W, 28dBA, Splash Proof, Tach, IP68 Min Qty: 1 | 0 |
|
$18.2500 / $24.4400 | Buy Now | |
Master Electronics | RoHS: Compliant |
80 On Order |
|
$19.1300 / $25.3800 | Buy Now | ||
Neutron USA | DC Fan Sq60x25mm 12VDC 1.32W, 3800rpm 18.7CFM 28dB, Splashproof wTach, Plastic F/B | 50 |
|
$95.9400 | Buy Now |
CAD Models for 9WP0612H401 by Sanyo-Denki Co Ltd
Part Data Attributes for 9WP0612H401 by Sanyo-Denki Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPROVAL: UL
|
Airflow
|
18.7 CFM
|
Approvals
|
CSA; TUV
|
Body Material
|
PLASTIC
|
Height
|
25 mm
|
Length
|
60 mm
|
Life Expectancy
|
60000 h
|
Noise
|
28 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure
|
4.09 mmH2O
|
Rated Current
|
0.11 A
|
Rated Power
|
1.32 W
|
Rated Voltage
|
12 V
|
Speed
|
3800 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
110 g
|
Width
|
60 mm
|