9T2010124222WCPF5
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.5W, 42200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010,

Overview of 9T2010124222WCPF5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9T2010124222WCPF5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9T2010124222WCPF5 by YAGEO Corporation

9T2010124222WCPF5
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
42200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. 9T2010124222WCPF5
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.5W, 42200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010,
    VS

Alternate Parts for 9T2010124222WCPF5

This table gives cross-reference parts and alternative options found for 9T2010124222WCPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T2010124222WCPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT2010BKB0742K2L Fixed Resistor, Thin Film, 0.5W, 42200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation 9T2010124222WCPF5 vs RT2010BKB0742K2L
9T2010124222BCPF5 Fixed Resistor, Thin Film, 0.5W, 42200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, YAGEO Corporation 9T2010124222WCPF5 vs 9T2010124222BCPF5
239081534223L Fixed Resistor, Thin Film, 0.5W, 42200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, YAGEO Corporation 9T2010124222WCPF5 vs 239081534223L
239081544223L Fixed Resistor, Thin Film, 0.5W, 42200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, YAGEO Corporation 9T2010124222WCPF5 vs 239081544223L
RT2010BKB0742K2 Fixed Resistor, Thin Film, 0.5W, 42200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation 9T2010124222WCPF5 vs RT2010BKB0742K2
RT2010WKB0742K2 Fixed Resistor, Thin Film, 0.5W, 42200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010 YAGEO Corporation 9T2010124222WCPF5 vs RT2010WKB0742K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T2010124222WCPF5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T2010124222WCPF5 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9T2010124222WCPF5 would you like to use for your alert(s)?
  • Please alert me when 9T2010124222WCPF5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T2010124222WCPF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T2010124222WCPF5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T2010124222WCPF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T2010124222WCPF5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T2010124222WCPF5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: