Datasheets
9T12103A66R5DAPFT by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,

Part Details for 9T12103A66R5DAPFT by YAGEO Corporation

Overview of 9T12103A66R5DAPFT by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9T12103A66R5DAPFT

9T12103A66R5DAPFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9T12103A66R5DAPFT Part Data Attributes

9T12103A66R5DAPFT YAGEO Corporation
Buy Now Datasheet
Compare Parts:
9T12103A66R5DAPFT YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 66.5 Ω
Resistor Type FIXED RESISTOR
Series RT
Size Code 1210
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for 9T12103A66R5DAPFT

This table gives cross-reference parts and alternative options found for 9T12103A66R5DAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12103A66R5DAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT1210DRD1066R5 Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation 9T12103A66R5DAPFT vs RT1210DRD1066R5
RT1210DRD1366R5 Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation 9T12103A66R5DAPFT vs RT1210DRD1366R5
RT1210DRD0766R5 Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation 9T12103A66R5DAPFT vs RT1210DRD0766R5
PCF-W1210R-03-66R5-D-E-LT Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1210, TT Electronics Resistors 9T12103A66R5DAPFT vs PCF-W1210R-03-66R5-D-E-LT
RT1210DRD0766R5L Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation 9T12103A66R5DAPFT vs RT1210DRD0766R5L
239065266659L Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 9T12103A66R5DAPFT vs 239065266659L
RT1210DRD1066R5L Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation 9T12103A66R5DAPFT vs RT1210DRD1066R5L
239061266659L Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 9T12103A66R5DAPFT vs 239061266659L
239061266659 Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation 9T12103A66R5DAPFT vs 239061266659
RT1210DRD1366R5L Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation 9T12103A66R5DAPFT vs RT1210DRD1366R5L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T12103A66R5DAPFT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T12103A66R5DAPFT by YAGEO Corporation

  • Please alert me when 9T12103A66R5DAPFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T12103A66R5DAPFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T12103A66R5DAPFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T12103A66R5DAPFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T12103A66R5DAPFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T12103A66R5DAPFT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: