Part Details for 9T12103A4300BCPFT by YAGEO Corporation
Overview of 9T12103A4300BCPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T12103A4300BCPFT
9T12103A4300BCPFT CAD Models
9T12103A4300BCPFT Part Data Attributes
|
9T12103A4300BCPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T12103A4300BCPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 9T12103A4300BCPFT
This table gives cross-reference parts and alternative options found for 9T12103A4300BCPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12103A4300BCPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A4300WCPF3 | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | 9T12103A4300BCPFT vs 9T12103A4300WCPF3 |
RT1210BRB07430RL | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 9T12103A4300BCPFT vs RT1210BRB07430RL |
239085234301L | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | 9T12103A4300BCPFT vs 239085234301L |
RT1210WRB10430RL | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9T12103A4300BCPFT vs RT1210WRB10430RL |
RT1210WRB07430R | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210 | YAGEO Corporation | 9T12103A4300BCPFT vs RT1210WRB07430R |
RT1210BRB07430R | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210 | YAGEO Corporation | 9T12103A4300BCPFT vs RT1210BRB07430R |
9T12103A4300BCPF3 | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | 9T12103A4300BCPFT vs 9T12103A4300BCPF3 |
RT1210BRB10430RL | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9T12103A4300BCPFT vs RT1210BRB10430RL |
TNPW1210430RBYTA | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 10 ppm, 430 ohm, SURFACE MOUNT, 1210, CHIP, LEAD | Vishay Dale | 9T12103A4300BCPFT vs TNPW1210430RBYTA |
RT1210BRB13430R | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210 | YAGEO Corporation | 9T12103A4300BCPFT vs RT1210BRB13430R |