Part Details for 9T12103A2372WCPFT by YAGEO Corporation
Overview of 9T12103A2372WCPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T12103A2372WCPFT
9T12103A2372WCPFT CAD Models
9T12103A2372WCPFT Part Data Attributes
|
9T12103A2372WCPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T12103A2372WCPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 9T12103A2372WCPFT
This table gives cross-reference parts and alternative options found for 9T12103A2372WCPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12103A2372WCPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210WRB0723K7 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210 | YAGEO Corporation | 9T12103A2372WCPFT vs RT1210WRB0723K7 |
239083232373L | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | 9T12103A2372WCPFT vs 239083232373L |
9T12103A2372WCPF4 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | 9T12103A2372WCPFT vs 9T12103A2372WCPF4 |
RT1210WRB1023K7L | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9T12103A2372WCPFT vs RT1210WRB1023K7L |
9T12103A2372BCPF3 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | 9T12103A2372WCPFT vs 9T12103A2372BCPF3 |
9T12103A2372BCPF4 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | 9T12103A2372WCPFT vs 9T12103A2372BCPF4 |
RT1210BRB0723K7L | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 9T12103A2372WCPFT vs RT1210BRB0723K7L |
RT1210BRB1323K7 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210 | YAGEO Corporation | 9T12103A2372WCPFT vs RT1210BRB1323K7 |
RT1210BRB1323K7L | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 9T12103A2372WCPFT vs RT1210BRB1323K7L |
TNPW121023K7BYEN0H | Fixed Resistor, Thin Film, 0.33W, 23700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | 9T12103A2372WCPFT vs TNPW121023K7BYEN0H |