Datasheets
9T12063A13R3BAPF3 by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,

Part Details for 9T12063A13R3BAPF3 by YAGEO Corporation

Overview of 9T12063A13R3BAPF3 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9T12063A13R3BAPF3

9T12063A13R3BAPF3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9T12063A13R3BAPF3 Part Data Attributes

9T12063A13R3BAPF3 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
9T12063A13R3BAPF3 YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 13.3 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for 9T12063A13R3BAPF3

This table gives cross-reference parts and alternative options found for 9T12063A13R3BAPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12063A13R3BAPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TNPS12061339BEBX0C Vishay Draloric Check for Price RES,SMT,THIN FILM,13.3 OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE 9T12063A13R3BAPF3 vs TNPS12061339BEBX0C
9T12063A13R3BAPFT YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, 9T12063A13R3BAPF3 vs 9T12063A13R3BAPFT
TNPW120613R3BEEN Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP 9T12063A13R3BAPF3 vs TNPW120613R3BEEN
CMF120613R3+-0.1%TCR25 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, 9T12063A13R3BAPF3 vs CMF120613R3+-0.1%TCR25
CMF120613.3OHMS0.1%25PPMTAPE&REEL330MM Vishay Precision Group Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 0.1% +/-Tol, Surface Mount, 1206, CHIP, ROHS COMPLIANT 9T12063A13R3BAPF3 vs CMF120613.3OHMS0.1%25PPMTAPE&REEL330MM
239063141339L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, 9T12063A13R3BAPF3 vs 239063141339L
9T12063A13R3BAPF4 YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, 9T12063A13R3BAPF3 vs 9T12063A13R3BAPF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T12063A13R3BAPF3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T12063A13R3BAPF3 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9T12063A13R3BAPF3 would you like to use for your alert(s)?
  • Please alert me when 9T12063A13R3BAPF3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T12063A13R3BAPF3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T12063A13R3BAPF3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T12063A13R3BAPF3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T12063A13R3BAPF3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T12063A13R3BAPF3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: