Part Details for 9T12063A1102WAPF4 by YAGEO Corporation
Overview of 9T12063A1102WAPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T12063A1102WAPF4
9T12063A1102WAPF4 CAD Models
9T12063A1102WAPF4 Part Data Attributes
|
9T12063A1102WAPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T12063A1102WAPF4
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 9T12063A1102WAPF4
This table gives cross-reference parts and alternative options found for 9T12063A1102WAPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12063A1102WAPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120611K0BETA | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1102WAPF4 vs TNPW120611K0BETA |
9T12063A1102WAPF3 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1102WAPF4 vs 9T12063A1102WAPF3 |
MCA1206MD1102BP1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 9T12063A1102WAPF4 vs MCA1206MD1102BP1 |
TNPW120611K0BEEN | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1102WAPF4 vs TNPW120611K0BEEN |
9T12063A1102WAPFT | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1102WAPF4 vs 9T12063A1102WAPFT |
TNPW120611K0BEEA | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9T12063A1102WAPF4 vs TNPW120611K0BEEA |
CMF120611K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 9T12063A1102WAPF4 vs CMF120611K+-0.05%TCR25 |
9T12063A1102BAPF4 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1102WAPF4 vs 9T12063A1102BAPF4 |
MCA12060D1102BP100 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1102WAPF4 vs MCA12060D1102BP100 |
239063141103L | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1102WAPF4 vs 239063141103L |