Part Details for 9T08052A9311WAPFT by YAGEO Corporation
Overview of 9T08052A9311WAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A9311WAPFT
9T08052A9311WAPFT CAD Models
9T08052A9311WAPFT Part Data Attributes
|
9T08052A9311WAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A9311WAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A9311WAPFT
This table gives cross-reference parts and alternative options found for 9T08052A9311WAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A9311WAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050D9311BP100 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A9311WAPFT vs MCU08050D9311BP100 |
RT0805WRD079K31 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 9T08052A9311WAPFT vs RT0805WRD079K31 |
TNPS08059311BELX0C | RES,SMT,THIN FILM,9.31K OHMS,150WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Draloric | 9T08052A9311WAPFT vs TNPS08059311BELX0C |
239062149312L | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A9311WAPFT vs 239062149312L |
9T08052A9311BAPF3 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A9311WAPFT vs 9T08052A9311BAPF3 |
TNPW08059K31BETA | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A9311WAPFT vs TNPW08059K31BETA |
239060139312 | Res,SMT,Thin Film,9.31K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | 9T08052A9311WAPFT vs 239060139312 |
RT0805BRD079K31 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A9311WAPFT vs RT0805BRD079K31 |
RT0805BRD109K31 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A9311WAPFT vs RT0805BRD109K31 |
TNPW08059K31BEEN | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A9311WAPFT vs TNPW08059K31BEEN |