9T08052A7501BCPFT
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP

Overview of 9T08052A7501BCPFT by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9T08052A7501BCPFT by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9T08052A7501BCPFT by YAGEO Corporation

9T08052A7501BCPFT
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. 9T08052A7501BCPFT
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 9T08052A7501BCPFT

This table gives cross-reference parts and alternative options found for 9T08052A7501BCPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A7501BCPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF08F7501ATLQ Fixed Resistor, Thin Film, 0.125W, 7500ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation 9T08052A7501BCPFT vs SF08F7501ATLQ
AMF08057K50.05%15PPM/KNP10 Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic 9T08052A7501BCPFT vs AMF08057K50.05%15PPM/KNP10
RTX057501BCP2 Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, Ralec 9T08052A7501BCPFT vs RTX057501BCP2
RT0805BRC107K5L Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation 9T08052A7501BCPFT vs RT0805BRC107K5L
AMF08057K50.1%15PPM/KNS Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic 9T08052A7501BCPFT vs AMF08057K50.1%15PPM/KNS
239074147502L Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation 9T08052A7501BCPFT vs 239074147502L
WF08F7501BALQ Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation 9T08052A7501BCPFT vs WF08F7501BALQ
AMF08057K50.05%15PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic 9T08052A7501BCPFT vs AMF08057K50.05%15PPM/KKP5
RP73D2A7K5BTN Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 TE Connectivity 9T08052A7501BCPFT vs RP73D2A7K5BTN
AMF08057K50.05%15PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic 9T08052A7501BCPFT vs AMF08057K50.05%15PPM/KKP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T08052A7501BCPFT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T08052A7501BCPFT by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9T08052A7501BCPFT would you like to use for your alert(s)?
  • Please alert me when 9T08052A7501BCPFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T08052A7501BCPFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T08052A7501BCPFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T08052A7501BCPFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T08052A7501BCPFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T08052A7501BCPFT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: