Part Details for 9T08052A7501BCPFT by YAGEO Corporation
Overview of 9T08052A7501BCPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A7501BCPFT
9T08052A7501BCPFT CAD Models
9T08052A7501BCPFT Part Data Attributes
|
9T08052A7501BCPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A7501BCPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A7501BCPFT
This table gives cross-reference parts and alternative options found for 9T08052A7501BCPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A7501BCPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08057K50.1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | 9T08052A7501BCPFT vs AMF08057K50.1%15PPM/KKP10 |
RTX057501BCP2 | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | 9T08052A7501BCPFT vs RTX057501BCP2 |
RT0805BRC077K5L | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A7501BCPFT vs RT0805BRC077K5L |
SF08F7501ATLQ | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A7501BCPFT vs SF08F7501ATLQ |
AMF08057K50.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | 9T08052A7501BCPFT vs AMF08057K50.1%15PPM/KNP10 |
RT0805BRC107K5L | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9T08052A7501BCPFT vs RT0805BRC107K5L |
AMF08057K50.05%15PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | 9T08052A7501BCPFT vs AMF08057K50.05%15PPM/KNS |
RP73D2A7K5BTN | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | TE Connectivity | 9T08052A7501BCPFT vs RP73D2A7K5BTN |
RT0805WRC137K5L | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A7501BCPFT vs RT0805WRC137K5L |
239074137502L | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 9T08052A7501BCPFT vs 239074137502L |